ESMQ451VSN221MR30S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT

Overview of ESMQ451VSN221MR30S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for ESMQ451VSN221MR30S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESMQ451VSN221MR30S by Chemi-Con

ESMQ451VSN221MR30S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Chemi-Con
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.9439 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1550 mA
Surface Mount
NO
Tan Delta
0.20
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ESMQ451VSN221MR30S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for ESMQ451VSN221MR30S

This table gives cross-reference parts and alternative options found for ESMQ451VSN221MR30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMQ451VSN221MR30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLS2W221MEUB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation ESMQ451VSN221MR30S vs LLS2W221MEUB
LLS2W221MELB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation ESMQ451VSN221MR30S vs LLS2W221MELB
B43305C5227M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ESMQ451VSN221MR30S vs B43305C5227M087
SLPX221M450E3P3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc ESMQ451VSN221MR30S vs SLPX221M450E3P3
SLPX221M450E3P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc ESMQ451VSN221MR30S vs SLPX221M450E3P3A
ESMQ451VNN221MR30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con ESMQ451VSN221MR30S vs ESMQ451VNN221MR30S
LS-221M2W-A3030 CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL Lelon Electronics Corp ESMQ451VSN221MR30S vs LS-221M2W-A3030
450USC220MEFCSN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ESMQ451VSN221MR30S vs 450USC220MEFCSN30X30
ESMM451LIN221MR30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con ESMQ451VSN221MR30S vs ESMM451LIN221MR30S
B43305C5227M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos ESMQ451VSN221MR30S vs B43305C5227M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESMQ451VSN221MR30S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESMQ451VSN221MR30S by Chemi-Con

Select Manufacturer
Which Manufacturer of ESMQ451VSN221MR30S would you like to use for your alert(s)?
  • Please alert me when ESMQ451VSN221MR30S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESMQ451VSN221MR30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESMQ451VSN221MR30S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESMQ451VSN221MR30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESMQ451VSN221MR30S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESMQ451VSN221MR30S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: