Part Details for ESMQ421VRD391MA30S by Chemi-Con
Overview of ESMQ421VRD391MA30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMQ421VRD391MA30S
ESMQ421VRD391MA30S CAD Models
ESMQ421VRD391MA30S Part Data Attributes
|
ESMQ421VRD391MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMQ421VRD391MA30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2270 mA | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ESMQ421VRD391MA30S
This table gives cross-reference parts and alternative options found for ESMQ421VRD391MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMQ421VRD391MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESMQ421LIN391MA30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount | ESMQ421VRD391MA30S vs ESMQ421LIN391MA30S |
EETUQ2S391LJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ESMQ421VRD391MA30S vs EETUQ2S391LJ |
420USG390MSN35X30 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | ESMQ421VRD391MA30S vs 420USG390MSN35X30 |
420USG390MOOESN35X30 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | ESMQ421VRD391MA30S vs 420USG390MOOESN35X30 |
ESMQ421VSN391MA30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | ESMQ421VRD391MA30S vs ESMQ421VSN391MA30S |
380LQ391M420A022D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | ESMQ421VRD391MA30S vs 380LQ391M420A022D |
ESMQ421VNN391MA30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | ESMQ421VRD391MA30S vs ESMQ421VNN391MA30S |
MAL209324391E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 390 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ESMQ421VRD391MA30S vs MAL209324391E3 |
ESMQ421VND391MA30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | ESMQ421VRD391MA30S vs ESMQ421VND391MA30S |
420USG390MEFCSN35X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | ESMQ421VRD391MA30S vs 420USG390MEFCSN35X30 |