Part Details for ESMQ401VSN271MP45S by Chemi-Con
Overview of ESMQ401VSN271MP45S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMQ401VSN271MP45S
ESMQ401VSN271MP45S CAD Models
ESMQ401VSN271MP45S Part Data Attributes
|
ESMQ401VSN271MP45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMQ401VSN271MP45S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9859 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMQ401VSN271MP45S
This table gives cross-reference parts and alternative options found for ESMQ401VSN271MP45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMQ401VSN271MP45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305A9277M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ESMQ401VSN271MP45S vs B43305A9277M002 |
B43305A9277M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ESMQ401VSN271MP45S vs B43305A9277M060 |
B43634A9277M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | ESMQ401VSN271MP45S vs B43634A9277M000 |
B43305A9277M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ESMQ401VSN271MP45S vs B43305A9277M067 |
B43634A9277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | ESMQ401VSN271MP45S vs B43634A9277M002 |
B43305A9277M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ESMQ401VSN271MP45S vs B43305A9277M087 |
B43305A9277M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ESMQ401VSN271MP45S vs B43305A9277M082 |
380LQ271M400H452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | ESMQ401VSN271MP45S vs 380LQ271M400H452AD |
B43305A9277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ESMQ401VSN271MP45S vs B43305A9277M067 |
B43305A9277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ESMQ401VSN271MP45S vs B43305A9277M007 |