Part Details for ESMQ351VSN821MA45S by United Chemi-Con Inc
Overview of ESMQ351VSN821MA45S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ351VSN821MA45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8502
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 350V, 20%, Snap-In, Capacitance:820µf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Chemi-Con ESMQ351VSN821MA45S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $3.8300 | Buy Now |
DISTI #
565-2767-ND
|
DigiKey | CAP ALUM 820UF 20% 350V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1266 In Stock |
|
$2.6334 / $5.1600 | Buy Now |
DISTI #
661-ESMQ351N821MA45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 350 Volts 20% RoHS: Compliant | 0 |
|
$2.6300 / $5.1600 | Order Now |
|
Future Electronics | SMQ Series 820 uF 350 V ±20% Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$3.0000 / $3.1400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 350V 20% (35 X 45mm) Snap-In 10mm 3250mA 2000h 85°C RoHS: Compliant |
400 In Stock |
|
$2.5600 / $4.0000 | Buy Now |
DISTI #
67180343
|
Verical | Cap Aluminum Lytic 820uF 350V 20% (35 X 45mm) Snap-In 10mm 3250mA 2000h 85°C RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2244 | Americas - 400 |
|
$3.5490 / $5.2000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 350V 20% (35 X 45mm) Snap-In 10mm 3250mA 2000h 85°C RoHS: Compliant |
400 In Stock |
|
$2.5600 / $4.0000 | Buy Now |
Part Details for ESMQ351VSN821MA45S
ESMQ351VSN821MA45S CAD Models
ESMQ351VSN821MA45S Part Data Attributes
|
ESMQ351VSN821MA45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ351VSN821MA45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 303 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.60717 mA | |
Length | 45 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3250 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |