ESMQ160ETE472ML25S
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED

Overview of ESMQ160ETE472ML25S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for ESMQ160ETE472ML25S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESMQ160ETE472ML25S by Chemi-Con

ESMQ160ETE472ML25S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
2.256 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2100 mA
Surface Mount
NO
Tan Delta
0.26
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. ESMQ160ETE472ML25S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESMQ160ETE472ML25S

This table gives cross-reference parts and alternative options found for ESMQ160ETE472ML25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMQ160ETE472ML25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMG16VB4700M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con ESMQ160ETE472ML25S vs SMG16VB4700M
USL1C472M1625BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Samsung Electro-Mechanics ESMQ160ETE472ML25S vs USL1C472M1625BB
LLA16VB4700M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Chemi-Con ESMQ160ETE472ML25S vs LLA16VB4700M
1AD1CWB478MSS1631M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Samwha Electronics ESMQ160ETE472ML25S vs 1AD1CWB478MSS1631M
SKR472M1CK32V CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc ESMQ160ETE472ML25S vs SKR472M1CK32V
NRE-LX472M16V18X20TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ESMQ160ETE472ML25S vs NRE-LX472M16V18X20TBF
NRELS472M16V18X20F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp ESMQ160ETE472ML25S vs NRELS472M16V18X20F
1NR1CWB478MCS22040 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Samwha Electronics ESMQ160ETE472ML25S vs 1NR1CWB478MCS22040
ESMG160ETC472MN20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ESMQ160ETE472ML25S vs ESMG160ETC472MN20S
ESMG160ETA472MN20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ESMQ160ETE472ML25S vs ESMG160ETA472MN20S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESMQ160ETE472ML25S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESMQ160ETE472ML25S by Chemi-Con

Select Manufacturer
Which Manufacturer of ESMQ160ETE472ML25S would you like to use for your alert(s)?
  • Please alert me when ESMQ160ETE472ML25S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESMQ160ETE472ML25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESMQ160ETE472ML25S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESMQ160ETE472ML25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESMQ160ETE472ML25S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESMQ160ETE472ML25S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: