Part Details for ESMQ100EC3153MLP1S by United Chemi-Con Inc
Overview of ESMQ100EC3153MLP1S by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for ESMQ100EC3153MLP1S
ESMQ100EC3153MLP1S CAD Models
ESMQ100EC3153MLP1S Part Data Attributes
|
ESMQ100EC3153MLP1S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ100EC3153MLP1S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2880 mA | |
Series | SMQ(RADIAL) | |
Terminal Pitch | 7.5 mm |