Part Details for ESMM3B1VSN331MN50T by Chemi-Con
Overview of ESMM3B1VSN331MN50T by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMM3B1VSN331MN50T
ESMM3B1VSN331MN50T CAD Models
ESMM3B1VSN331MN50T Part Data Attributes
|
ESMM3B1VSN331MN50T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMM3B1VSN331MN50T
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 753 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5247 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1730 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMM3B1VSN331MN50T
This table gives cross-reference parts and alternative options found for ESMM3B1VSN331MN50T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMM3B1VSN331MN50T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEAWF2F821M50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ESMM3B1VSN331MN50T vs CEAWF2F821M50 |
ECOS2FP821EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ESMM3B1VSN331MN50T vs ECOS2FP821EB |
ECET2FU821K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ESMM3B1VSN331MN50T vs ECET2FU821K |
EETUQ2F821K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ESMM3B1VSN331MN50T vs EETUQ2F821K |
315PL820DAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | ESMM3B1VSN331MN50T vs 315PL820DAD |
315USC820M35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | ESMM3B1VSN331MN50T vs 315USC820M35X40 |
315USR820MMN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | ESMM3B1VSN331MN50T vs 315USR820MMN35X45 |
NRLR821M315V35X40LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ESMM3B1VSN331MN50T vs NRLR821M315V35X40LF |
ECEC2FP821EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ESMM3B1VSN331MN50T vs ECEC2FP821EJ |
NRLR821M315V30X50LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ESMM3B1VSN331MN50T vs NRLR821M315V30X50LF |