Part Details for ESMH630LCN472MP50C by Chemi-Con
Overview of ESMH630LCN472MP50C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMH630LCN472MP50C
ESMH630LCN472MP50C CAD Models
ESMH630LCN472MP50C Part Data Attributes
|
ESMH630LCN472MP50C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMH630LCN472MP50C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3390 mA | |
Surface Mount | NO | |
Terminal Pitch | 8 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMH630LCN472MP50C
This table gives cross-reference parts and alternative options found for ESMH630LCN472MP50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH630LCN472MP50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ630ERC472MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | ESMH630LCN472MP50C vs ESMQ630ERC472MP50S |
ESMH630LIN472MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | ESMH630LCN472MP50C vs ESMH630LIN472MP50S |
UKW1J472MRD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | ESMH630LCN472MP50C vs UKW1J472MRD1CM |
UVR1J472MRD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | ESMH630LCN472MP50C vs UVR1J472MRD1CM |
UVK1J472MRD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | ESMH630LCN472MP50C vs UVK1J472MRD1CA |
UVK1J472MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | ESMH630LCN472MP50C vs UVK1J472MRD1CP |
ESMH630LIN472MP50C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | ESMH630LCN472MP50C vs ESMH630LIN472MP50C |
ESMH630LIN472MP50A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | ESMH630LCN472MP50C vs ESMH630LIN472MP50A |
63USR4700MA50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | ESMH630LCN472MP50C vs 63USR4700MA50 |
UVK1J472MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | ESMH630LCN472MP50C vs UVK1J472MRD1CC |