Part Details for ESMH500VSN562MP45M by Chemi-Con
Overview of ESMH500VSN562MP45M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMH500VSN562MP45M
ESMH500VSN562MP45M CAD Models
ESMH500VSN562MP45M Part Data Attributes
|
ESMH500VSN562MP45M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMH500VSN562MP45M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3360 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMH500VSN562MP45M
This table gives cross-reference parts and alternative options found for ESMH500VSN562MP45M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH500VSN562MP45M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH50VN562M22X45T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | ESMH500VSN562MP45M vs SMH50VN562M22X45T2 |
50USR5600MA45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | ESMH500VSN562MP45M vs 50USR5600MA45 |
ESMH500LCN562MP45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | ESMH500VSN562MP45M vs ESMH500LCN562MP45A |
ESMH500VSN562MP45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | ESMH500VSN562MP45M vs ESMH500VSN562MP45N |
ESMH500LIN562MP45C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | ESMH500VSN562MP45M vs ESMH500LIN562MP45C |
ESMH500VNN562MP45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | ESMH500VSN562MP45M vs ESMH500VNN562MP45M |
ESMH500LIN562MP45B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | ESMH500VSN562MP45M vs ESMH500LIN562MP45B |
ESMH500LCN562MP45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | ESMH500VSN562MP45M vs ESMH500LCN562MP45N |
ESMH500VSN562MP45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | ESMH500VSN562MP45M vs ESMH500VSN562MP45A |
ESMH500LIN562MP45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | ESMH500VSN562MP45M vs ESMH500LIN562MP45A |