Part Details for ESMH500LCN392MP35S by Chemi-Con
Overview of ESMH500LCN392MP35S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMH500LCN392MP35S
ESMH500LCN392MP35S CAD Models
ESMH500LCN392MP35S Part Data Attributes
|
ESMH500LCN392MP35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMH500LCN392MP35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2650 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 8 mm | |
Terminal Shape | FLAT |
Alternate Parts for ESMH500LCN392MP35S
This table gives cross-reference parts and alternative options found for ESMH500LCN392MP35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH500LCN392MP35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MXG3900MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ESMH500LCN392MP35S vs 50MXG3900MOOESN22X35 |
NRLPW392M50V22X35LF | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | ESMH500LCN392MP35S vs NRLPW392M50V22X35LF |
NRLPW392M50V22X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ESMH500LCN392MP35S vs NRLPW392M50V22X35SF |
LSG392M1H--A2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Lelon Electronics Corp | ESMH500LCN392MP35S vs LSG392M1H--A2235 |
381LQ392M050H032A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | ESMH500LCN392MP35S vs 381LQ392M050H032A+D |
398LMH050MZBE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | ESMH500LCN392MP35S vs 398LMH050MZBE |
50MXG3900MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ESMH500LCN392MP35S vs 50MXG3900MSN22X35 |
ESMH500VNN392MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Chemi-Con | ESMH500LCN392MP35S vs ESMH500VNN392MP35S |
EETHC1H392HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ESMH500LCN392MP35S vs EETHC1H392HJ |
381LQ392M050H032+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | ESMH500LCN392MP35S vs 381LQ392M050H032+D |