Part Details for ESMH351VSN561MA40T by United Chemi-Con Inc
Overview of ESMH351VSN561MA40T by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMH351VSN561MA40T
ESMH351VSN561MA40T CAD Models
ESMH351VSN561MA40T Part Data Attributes
|
ESMH351VSN561MA40T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH351VSN561MA40T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |