Part Details for ESMH350VNN682MP40S by Chemi-Con
Overview of ESMH350VNN682MP40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMH350VNN682MP40S
ESMH350VNN682MP40S CAD Models
ESMH350VNN682MP40S Part Data Attributes
|
ESMH350VNN682MP40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMH350VNN682MP40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMH350VNN682MP40S
This table gives cross-reference parts and alternative options found for ESMH350VNN682MP40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH350VNN682MP40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MALIEYH07LB468F42K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | ESMH350VNN682MP40S vs MALIEYH07LB468F42K |
LG035M6800BP542240 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | ESMH350VNN682MP40S vs LG035M6800BP542240 |
LG035M6800BP5-2240 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | ESMH350VNN682MP40S vs LG035M6800BP5-2240 |
1682LEM2240LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | ESMH350VNN682MP40S vs 1682LEM2240LHN1110 |
2682LEM2240LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | ESMH350VNN682MP40S vs 2682LEM2240LHN3110 |
LG035M6800BP3-2240 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | ESMH350VNN682MP40S vs LG035M6800BP3-2240 |
381LX682M035H042AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, | ESMH350VNN682MP40S vs 381LX682M035H042AD |
B41252A7688M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | ESMH350VNN682MP40S vs B41252A7688M007 |
8682LEM2240LTN110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | ESMH350VNN682MP40S vs 8682LEM2240LTN110 |
B41252A7688M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ESMH350VNN682MP40S vs B41252A7688M000 |