Part Details for ESMG6R3ELL331MF11D by United Chemi-Con Inc
Overview of ESMG6R3ELL331MF11D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG6R3ELL331MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K5070
|
Newark | Capacitor Alum Elec 330Uf, 6.3V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm, Product Width:-Rohs Compliant: Yes |Chemi-Con ESMG6R3ELL331MF11D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-1004-ND
|
DigiKey | CAP ALUM 330UF 20% 6.3V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1036 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1174 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 270mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.0769 / $0.1804 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 270mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.0769 / $0.1804 | Buy Now |
Part Details for ESMG6R3ELL331MF11D
ESMG6R3ELL331MF11D CAD Models
ESMG6R3ELL331MF11D Part Data Attributes
|
ESMG6R3ELL331MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG6R3ELL331MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 270 mA | |
Series | SMG | |
Terminal Pitch | 2.5 mm |