Part Details for ESMG500ETD470MF11D by United Chemi-Con Inc
Overview of ESMG500ETD470MF11D by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG500ETD470MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ESMG500ETD470MF11DTR-ND
|
DigiKey | CAP ALUM 47UF 20% 50V RADIAL TH Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1160 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.0739 / $0.1673 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.0739 / $0.1673 | Buy Now |
Part Details for ESMG500ETD470MF11D
ESMG500ETD470MF11D CAD Models
ESMG500ETD470MF11D Part Data Attributes
|
ESMG500ETD470MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG500ETD470MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 155 mA | |
Series | SMG | |
Terminal Pitch | 2.5 mm |