Part Details for ESMG451EC5470MLP1S by Chemi-Con
Overview of ESMG451EC5470MLP1S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMG451EC5470MLP1S
ESMG451EC5470MLP1S CAD Models
ESMG451EC5470MLP1S Part Data Attributes
|
ESMG451EC5470MLP1S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMG451EC5470MLP1S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.946 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 265 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESMG451EC5470MLP1S
This table gives cross-reference parts and alternative options found for ESMG451EC5470MLP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMG451EC5470MLP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG451ETD470MLP1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | ESMG451EC5470MLP1S vs ESMG451ETD470MLP1D |
711-450/470M16X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Tecate Group | ESMG451EC5470MLP1S vs 711-450/470M16X35F |
450YK47MEFCRI16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | ESMG451EC5470MLP1S vs 450YK47MEFCRI16X35.5 |
ESMG451ETE470MLP1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | ESMG451EC5470MLP1S vs ESMG451ETE470MLP1D |
ESMG451ETE470MLP1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | ESMG451EC5470MLP1S vs ESMG451ETE470MLP1A |
ESMG451ETD470MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESMG451EC5470MLP1S vs ESMG451ETD470MLP1S |
ESMG451ETD470MLP1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | ESMG451EC5470MLP1S vs ESMG451ETD470MLP1M |
450YK47MEFCCC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | ESMG451EC5470MLP1S vs 450YK47MEFCCC16X35.5 |
450YK47MEFCRK16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | ESMG451EC5470MLP1S vs 450YK47MEFCRK16X35.5 |
450YK47MEFCCE16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | ESMG451EC5470MLP1S vs 450YK47MEFCCE16X35.5 |