Part Details for ESMG251ELL330MK20S by United Chemi-Con Inc
Overview of ESMG251ELL330MK20S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG251ELL330MK20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1203-ND
|
DigiKey | CAP ALUM 33UF 20% 250V RADIAL TH Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5166 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6980 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 230mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.7180 / $1.0460 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 230mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.7180 / $1.0460 | Buy Now |
Part Details for ESMG251ELL330MK20S
ESMG251ELL330MK20S CAD Models
ESMG251ELL330MK20S Part Data Attributes
|
ESMG251ELL330MK20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG251ELL330MK20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 230 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |