Part Details for ESMG160ELL682MLN3S by United Chemi-Con Inc
Overview of ESMG160ELL682MLN3S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG160ELL682MLN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4887
|
Newark | Aluminum Electrolytic Capacitor 6800Uf, 16V, 20%, Radial, Capacitance:6800Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con ESMG160ELL682MLN3S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
565-1046-ND
|
DigiKey | CAP ALUM 6800UF 20% 16V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9227 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 2520mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.7500 / $1.6830 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 2520mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.7500 / $1.6830 | Buy Now |
Part Details for ESMG160ELL682MLN3S
ESMG160ELL682MLN3S CAD Models
ESMG160ELL682MLN3S Part Data Attributes
|
ESMG160ELL682MLN3S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG160ELL682MLN3S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2520 mA | |
Series | SMG | |
Terminal Pitch | 7.5 mm |