Part Details for ESMG100ETE471MF11S by Chemi-Con
Overview of ESMG100ETE471MF11S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMG100ETE471MF11S
ESMG100ETE471MF11S CAD Models
ESMG100ETE471MF11S Part Data Attributes
|
ESMG100ETE471MF11S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMG100ETE471MF11S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESMG100ETE471MF11S
This table gives cross-reference parts and alternative options found for ESMG100ETE471MF11S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMG100ETE471MF11S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1471LBMAA11WPN185J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESMG100ETE471MF11S vs 1471LBMAA11WPN185J |
UKW1A471MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | ESMG100ETE471MF11S vs UKW1A471MED1CT |
REA471M1ABC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | ESMG100ETE471MF11S vs REA471M1ABC-0611 |
8471LBMAA11WPN085B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESMG100ETE471MF11S vs 8471LBMAA11WPN085B |
1471LBMAA11WPN281B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESMG100ETE471MF11S vs 1471LBMAA11WPN281B |
2471LBMAA11WPN981J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESMG100ETE471MF11S vs 2471LBMAA11WPN981J |
2471LBMAA11WPN48FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESMG100ETE471MF11S vs 2471LBMAA11WPN48FJ |
RDLL470M10TB6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | ESMG100ETE471MF11S vs RDLL470M10TB6.3X11 |
8471LBMAA11WPN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESMG100ETE471MF11S vs 8471LBMAA11WPN7M |
8471LBMAA11WPN385F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESMG100ETE471MF11S vs 8471LBMAA11WPN385F |