Part Details for ESME6R3ELL472ML25S by Chemi-Con
Overview of ESME6R3ELL472ML25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME6R3ELL472ML25S
ESME6R3ELL472ML25S CAD Models
ESME6R3ELL472ML25S Part Data Attributes
|
ESME6R3ELL472ML25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME6R3ELL472ML25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 98.8 mΩ | |
Leakage Current | 0.8883 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1880 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESME6R3ELL472ML25S
This table gives cross-reference parts and alternative options found for ESME6R3ELL472ML25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME6R3ELL472ML25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LAM1625WFN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | ESME6R3ELL472ML25S vs 8472LAM1625WFN0F |
ELLA6R3ELL472ML25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | ESME6R3ELL472ML25S vs ELLA6R3ELL472ML25N |
8472LAM1625WFN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | ESME6R3ELL472ML25S vs 8472LAM1625WFN4F |
8472LAM1625WFN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | ESME6R3ELL472ML25S vs 8472LAM1625WFN0E |
8472LAM1625WF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | ESME6R3ELL472ML25S vs 8472LAM1625WF07A |
8472LAM1625WFN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | ESME6R3ELL472ML25S vs 8472LAM1625WFN5A |
NRSA472M6.3V16X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | ESME6R3ELL472ML25S vs NRSA472M6.3V16X25TBF |
ELLA6R3ETD472ML25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | ESME6R3ELL472ML25S vs ELLA6R3ETD472ML25N |
8472LAM1625WF070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | ESME6R3ELL472ML25S vs 8472LAM1625WF070 |
B41004A2478M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | TDK Corporation | ESME6R3ELL472ML25S vs B41004A2478M002 |