Part Details for ESME500ETD470MF11S by Chemi-Con
Overview of ESME500ETD470MF11S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME500ETD470MF11S
ESME500ETD470MF11S CAD Models
ESME500ETD470MF11S Part Data Attributes
|
ESME500ETD470MF11S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME500ETD470MF11S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESME500ETD470MF11S
This table gives cross-reference parts and alternative options found for ESME500ETD470MF11S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME500ETD470MF11S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LFMAA11WFN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESME500ETD470MF11S vs 8470LFMAA11WFN0E |
1470LFMAA11WPN981J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESME500ETD470MF11S vs 1470LFMAA11WPN981J |
8470LFMAA11WPN18FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESME500ETD470MF11S vs 8470LFMAA11WPN18FA |
8470LFMAA11WPN28EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESME500ETD470MF11S vs 8470LFMAA11WPN28EA |
8470LFMAA11WP04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESME500ETD470MF11S vs 8470LFMAA11WP04D |
SR050476M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Maxcap Electronics Sdn Bhd | ESME500ETD470MF11S vs SR050476M |
8470LFMAA11WFN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESME500ETD470MF11S vs 8470LFMAA11WFN4J |
8470LFMAA11WPN58FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESME500ETD470MF11S vs 8470LFMAA11WPN58FC |
2470LFMAA11WPN9850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESME500ETD470MF11S vs 2470LFMAA11WPN9850 |
2470LFMAA11WPN98FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ESME500ETD470MF11S vs 2470LFMAA11WPN98FA |