Part Details for ESME500ELL101MHB5M by Chemi-Con
Overview of ESME500ELL101MHB5M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME500ELL101MHB5M
ESME500ELL101MHB5M CAD Models
ESME500ELL101MHB5M Part Data Attributes
|
ESME500ELL101MHB5M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME500ELL101MHB5M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESME500ELL101MHB5M
This table gives cross-reference parts and alternative options found for ESME500ELL101MHB5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME500ELL101MHB5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL100M50TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | ESME500ELL101MHB5M vs RDL100M50TR28X11.5 |
RDLLA100M50TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | ESME500ELL101MHB5M vs RDLLA100M50TR528X11.5 |
UVK1H101MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | ESME500ELL101MHB5M vs UVK1H101MPD1CV |
ESME500ELL101MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | ESME500ELL101MHB5M vs ESME500ELL101MHB5N |
RDL100M50CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | ESME500ELL101MHB5M vs RDL100M50CF28X11.5 |
RLA101M1HBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | ESME500ELL101MHB5M vs RLA101M1HBK-0811 |
B41821A6107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | ESME500ELL101MHB5M vs B41821A6107M000 |
REA101M1HBC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | ESME500ELL101MHB5M vs REA101M1HBC-0811P |
ESMG500ETC101MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESME500ELL101MHB5M vs ESMG500ETC101MHB5D |
UVR1H101MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | ESME500ELL101MHB5M vs UVR1H101MPD1CV |