Part Details for ESMD-C3 by TE Connectivity
Overview of ESMD-C3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMD-C3
ESMD-C3 CAD Models
ESMD-C3 Part Data Attributes
|
ESMD-C3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESMD-C3
TE Connectivity
20MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 10.5dB CONVERSION LOSS-MAX, SM-2, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 10.5 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for ESMD-C3
This table gives cross-reference parts and alternative options found for ESMD-C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMD-C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMD-C3 | Double Balanced Mixer, 20MHz Min, 2500MHz Max, 10.5dB Conversion Loss-Max, SM-2, 5 PIN | MACOM | ESMD-C3 vs ESMD-C3 |