Part Details for ESMD-C21TR by TE Connectivity
Overview of ESMD-C21TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS26LS31ME-SMD | Texas Instruments | Quad High Speed Differential Line Driver 20-LCCC -55 to 125 | |
LM119E-SMD | Texas Instruments | High Speed Dual Comparator 20-LCCC -55 to 125 |
Part Details for ESMD-C21TR
ESMD-C21TR CAD Models
ESMD-C21TR Part Data Attributes
|
ESMD-C21TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESMD-C21TR
TE Connectivity
IC,RF MIXER,LLCC,6PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6/8,.37X.5,170 | |
Surface Mount | YES |
Alternate Parts for ESMD-C21TR
This table gives cross-reference parts and alternative options found for ESMD-C21TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMD-C21TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMD-C21TR | Double Balanced Mixer, 1710MHz Min, 1880MHz Max, 8dB Conversion Loss-Max, SM-2, 5 PIN | MACOM | ESMD-C21TR vs ESMD-C21TR |