Datasheets
ESM228M035R1A5M32 by: Teapo Electronic Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF

Part Details for ESM228M035R1A5M32 by Teapo Electronic Corporation

Overview of ESM228M035R1A5M32 by Teapo Electronic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ESM228M035R1A5M32

ESM228M035R1A5M32 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESM228M035R1A5M32 Part Data Attributes

ESM228M035R1A5M32 Teapo Electronic Corporation
Buy Now Datasheet
Compare Parts:
ESM228M035R1A5M32 Teapo Electronic Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF
Part Life Cycle Code Transferred
Ihs Manufacturer LUXON ELECTRONICS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM
Length 32 mm
Manufacturer Series ESM(35V)
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Series ESM(35V)
Terminal Pitch 7.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESM228M035R1A5M32 by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESM228M035R1A5M32 by Teapo Electronic Corporation

Select Manufacturer
Which Manufacturer of ESM228M035R1A5M32 would you like to use for your alert(s)?
  • Please alert me when ESM228M035R1A5M32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESM228M035R1A5M32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESM228M035R1A5M32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESM228M035R1A5M32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESM228M035R1A5M32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESM228M035R1A5M32 by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: