Part Details for ESM228M010S1A5H20 by Teapo Electronic Corporation
Overview of ESM228M010S1A5H20 by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESM228M010S1A5H20
ESM228M010S1A5H20 CAD Models
ESM228M010S1A5H20 Part Data Attributes
|
ESM228M010S1A5H20
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
ESM228M010S1A5H20
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LUXON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | ESM(10V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | ESM(10V) | |
Terminal Pitch | 5 mm |
Alternate Parts for ESM228M010S1A5H20
This table gives cross-reference parts and alternative options found for ESM228M010S1A5H20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESM228M010S1A5H20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRWY222M10V10X20TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ESM228M010S1A5H20 vs NRWY222M10V10X20TBNF |
RD1A228M10020DL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | ESM228M010S1A5H20 vs RD1A228M10020DL |
RD1A228M10020SS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ESM228M010S1A5H20 vs RD1A228M10020SS |
NRWY222M10V10X20TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ESM228M010S1A5H20 vs NRWY222M10V10X20TBSTNF |
ELZA100EC3222MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | ESM228M010S1A5H20 vs ELZA100EC3222MJ20S |
NRSY222M10V10X20F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ESM228M010S1A5H20 vs NRSY222M10V10X20F1F |
NRSY222M10V10X20YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | ESM228M010S1A5H20 vs NRSY222M10V10X20YF |
LESRA2200M10TR110X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | ESM228M010S1A5H20 vs LESRA2200M10TR110X20 |
NRWS222M10V10X20TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ESM228M010S1A5H20 vs NRWS222M10V10X20TBSTF |
NRSY222M10V10X20SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ESM228M010S1A5H20 vs NRSY222M10V10X20SP7.5LLF |