Part Details for ESL156M450AK5EA by KEMET Corporation
Overview of ESL156M450AK5EA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESL156M450AK5EA
ESL156M450AK5EA CAD Models
ESL156M450AK5EA Part Data Attributes
|
ESL156M450AK5EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESL156M450AK5EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5200 mΩ | |
Leakage Current | 0.145 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESL156M450AK5EA
This table gives cross-reference parts and alternative options found for ESL156M450AK5EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESL156M450AK5EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXF451EBC150MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESL156M450AK5EA vs EKXF451EBC150MK20S |
156KFM450MTJG | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | ESL156M450AK5EA vs 156KFM450MTJG |
EKXF451EIJ150MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESL156M450AK5EA vs EKXF451EIJ150MK20S |
EKXF451ELL150MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ESL156M450AK5EA vs EKXF451ELL150MK20S |
ULD2W150MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | ESL156M450AK5EA vs ULD2W150MHD |
EKXF451EBD150MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESL156M450AK5EA vs EKXF451EBD150MK20S |
EKXF451EC3150MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ESL156M450AK5EA vs EKXF451EC3150MK20S |