Part Details for ESK476M063AG3EA by KEMET Corporation
Overview of ESK476M063AG3EA by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESK476M063AG3EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7796
|
Newark | 47 63 Vv |Kemet ESK476M063AG3EA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 | 0 |
|
$0.0554 | Buy Now |
DISTI #
79322524
|
Verical | Cap Aluminum Lytic 47uF 63V 20% (8 X 11mm) Radial 3.5mm 190mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 7900 Package Multiple: 7900 Date Code: 2350 | Americas - 7900 |
|
$0.0598 / $0.0636 | Buy Now |
DISTI #
ESK476M063AG3EA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK476M063AG3EA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408406499798
|
Chip1Stop | Unclassified | 7900 |
|
$0.0510 / $0.0707 | Buy Now |
Part Details for ESK476M063AG3EA
ESK476M063AG3EA CAD Models
ESK476M063AG3EA Part Data Attributes
|
ESK476M063AG3EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK476M063AG3EA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 190 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for ESK476M063AG3EA
This table gives cross-reference parts and alternative options found for ESK476M063AG3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK476M063AG3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK470M063E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | ESK476M063AG3EA vs SK470M063E4 |
SEK470M063A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | ESK476M063AG3EA vs SEK470M063A4 |
ESK476M063AG3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESK476M063AG3EA vs ESK476M063AG3DA |
SEK470M063AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | ESK476M063AG3EA vs SEK470M063AT |
MCGPR63V476M8X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | SPC Multicomp | ESK476M063AG3EA vs MCGPR63V476M8X11 |
EGR476M063R1A1G110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | Teapo Electronic Corporation | ESK476M063AG3EA vs EGR476M063R1A1G110 |
ESK476M063AG3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESK476M063AG3EA vs ESK476M063AG3AA |
SK063M0047K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | ESK476M063AG3EA vs SK063M0047K5F10811 |
SEK470M063R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | ESK476M063AG3EA vs SEK470M063R1 |
SEK470M063R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | ESK476M063AG3EA vs SEK470M063R2 |