Part Details for ESK338M010AL4AA by KEMET Corporation
Overview of ESK338M010AL4AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESK338M010AL4AA
ESK338M010AL4AA CAD Models
ESK338M010AL4AA Part Data Attributes
|
ESK338M010AL4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK338M010AL4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.33 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESK338M010AL4AA
This table gives cross-reference parts and alternative options found for ESK338M010AL4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK338M010AL4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR10V332M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Ling In Electronics Co Ltd | ESK338M010AL4AA vs SR10V332M |
711-010/332M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Tecate Group | ESK338M010AL4AA vs 711-010/332M# |
SEK332M010R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ESK338M010AL4AA vs SEK332M010R2 |
SK010M3300L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | ESK338M010AL4AA vs SK010M3300L5FW1325 |
ESK338M010AL4EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESK338M010AL4AA vs ESK338M010AL4EA |
SK010M3300L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | ESK338M010AL4AA vs SK010M3300L5F11325 |
711-010/332M13X25CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Tecate Group | ESK338M010AL4AA vs 711-010/332M13X25CF |
SEK332M010A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ESK338M010AL4AA vs SEK332M010A1 |
SEK332M010ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ESK338M010AL4AA vs SEK332M010ET |
SEK332M010A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ESK338M010AL4AA vs SEK332M010A4 |