There are no models available for this part yet.
Overview of ESK337M100AM7AA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESK337M100AM7AA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC7711
|
Newark | 330 100V |Kemet ESK337M100AM7AA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $0.5260 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.4580 | Buy Now | ||
DISTI #
ESK337M100AM7AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 100 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK337M100AM7AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ESK337M100AM7AA by KEMET Corporation
Part Data Attributes for ESK337M100AM7AA by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.33 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
860 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for ESK337M100AM7AA
This table gives cross-reference parts and alternative options found for ESK337M100AM7AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK337M100AM7AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331MAM1625WPN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M100AM7AA vs 2331MAM1625WPN485C |
ESME101ELL331ML25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ESK337M100AM7AA vs ESME101ELL331ML25A |
SEK331M100A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | ESK337M100AM7AA vs SEK331M100A2 |
8331MAM1625WPN78F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M100AM7AA vs 8331MAM1625WPN78F0 |
8331MAM1625WFN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M100AM7AA vs 8331MAM1625WFN4J |
8331MAM1625WPN38E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M100AM7AA vs 8331MAM1625WPN38E0 |
1331MAM1625WPN78EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M100AM7AA vs 1331MAM1625WPN78EM |
8331MAM1625WPN28F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M100AM7AA vs 8331MAM1625WPN28F0 |
8331MAM1625WFN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M100AM7AA vs 8331MAM1625WFN1B |
8331MAM1625WPN28FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | ESK337M100AM7AA vs 8331MAM1625WPN28FP |