Part Details for ESK336M050AC3FA by KEMET Corporation
Overview of ESK336M050AC3FA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESK336M050AC3FA
ESK336M050AC3FA CAD Models
ESK336M050AC3FA Part Data Attributes
|
ESK336M050AC3FA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK336M050AC3FA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0165 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESK336M050AC3FA
This table gives cross-reference parts and alternative options found for ESK336M050AC3FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK336M050AC3FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG500EFM330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESK336M050AC3FA vs ESMG500EFM330ME11D |
RE3-50V330ME3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | ESK336M050AC3FA vs RE3-50V330ME3#-S1 |
ESMQ500EC5330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | ESK336M050AC3FA vs ESMQ500EC5330ME11D |
RDLLA33M50TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ESK336M050AC3FA vs RDLLA33M50TR525X11 |
UFW1H330MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESK336M050AC3FA vs UFW1H330MDD1TD |
EASG500ETD330ME11S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESK336M050AC3FA vs EASG500ETD330ME11S |
RDLL33M50TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ESK336M050AC3FA vs RDLL33M50TB25X11 |
MAL203871339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESK336M050AC3FA vs MAL203871339E3 |
50YK33MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ESK336M050AC3FA vs 50YK33MCE5X11 |
SD1H336M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ESK336M050AC3FA vs SD1H336M05011PA |