-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7659
|
Newark | Cap, 2200Uf, 35V, Alu Elec, Radial, Capacitance:2200µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:-Rohs Compliant: Yes |Kemet ESK228M035AM7AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 926 |
|
$0.4330 / $0.5510 | Buy Now |
DISTI #
399-6111-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2652 In Stock |
|
$0.4127 / $1.1600 | Buy Now |
DISTI #
87AC7659
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: 87AC7659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 526 Partner Stock |
|
$1.1252 | Buy Now |
DISTI #
ESK228M035AM7AA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: ESK228M035AM7AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3290 | Buy Now |
DISTI #
80-ESK228M035AM7AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 85C 2k Hour Radial RoHS: Compliant | 245 |
|
$0.4120 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.4040 | Buy Now |
DISTI #
ESK228M035AM7AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4060 / $0.4230 | Buy Now |
DISTI #
ESK228M035AM7AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK228M035AM7AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK228M035AM7AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK228M035AM7AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 34 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK228M035AM7AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK228M035AM7AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSS222M35V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESK228M035AM7AA vs NRSS222M35V16X25F |
ECA1VM222 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ESK228M035AM7AA vs ECA1VM222 |
SK035M2200A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESK228M035AM7AA vs SK035M2200A7F-1625 |
ECA1VM222B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ESK228M035AM7AA vs ECA1VM222B |