-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7471
|
Newark | Cap, 100Uf, 160V, Alu Elec, Radial, Capacitance:100Μf, Voltage(Dc):160V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:-Rohs Compliant: Yes |Kemet ESK107M160AL4AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4208 |
|
$0.2480 / $0.3480 | Buy Now |
DISTI #
399-ESK107M160AL4AA-ND
|
DigiKey | CAP ALUM 100UF 20% 160V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
4601 In Stock |
|
$0.2389 / $0.5800 | Buy Now |
DISTI #
80-ESK107M160AL4AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160V 100uF 85C 2k Hour Radial RoHS: Compliant | 2418 |
|
$0.2380 / $0.5800 | Buy Now |
DISTI #
ESK107M160AL4AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 160V 100uF 85C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESK107M160AL4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK107M160AL4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.49 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESK107M160AL4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK107M160AL4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSR100M160-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Gemmy Electronics Co Ltd | ESK107M160AL4AA vs GSR100M160-1325 |
ESK107M160AL4KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESK107M160AL4AA vs ESK107M160AL4KA |
SK160M0100C5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | ESK107M160AL4AA vs SK160M0100C5F11325 |
ESK107M160AL4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESK107M160AL4AA vs ESK107M160AL4EA |
R2CST101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Changzhou Huawei Electronics Co Ltd | ESK107M160AL4AA vs R2CST101M |
EC100160GBP1325LGK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Jackcon Capacitor Electronics Co Ltd | ESK107M160AL4AA vs EC100160GBP1325LGK |
SK160M0100L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | ESK107M160AL4AA vs SK160M0100L5F11325 |
SK160M0100B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESK107M160AL4AA vs SK160M0100B5F-1325 |
SK160M0100A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESK107M160AL4AA vs SK160M0100A5F-1325 |
SK160M0100D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | ESK107M160AL4AA vs SK160M0100D5F-1325 |