Part Details for ESHF-106-01-F-D-SM by Samtec Inc
Overview of ESHF-106-01-F-D-SM by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB161E-SHF-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory | |
AT45DB321E-SHF-T | Renesas Electronics Corporation | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory | |
AT45DB321E-SHF-B | Renesas Electronics Corporation | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory |
Price & Stock for ESHF-106-01-F-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESHF-106-01-F-D-SM-ND
|
DigiKey | .050" SHROUDED HEADER FOR FFSD W Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0844 | Buy Now |
DISTI #
ESHF-106-01-F-D-SM
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 12 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: ESHF-106-01-F-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4700 / $2.9100 | Buy Now |
DISTI #
200-ESHF10601FDSM
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$1.1500 / $2.9100 | Order Now |
|
Onlinecomponents.com | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$1.1800 / $2.8800 | Buy Now |
DISTI #
000000000005853776
|
Sager | Headers & Wire Housings .050 Shrouded Header For FFSD With Strain Relief Min Qty: 1 | 0 |
|
$1.3600 / $2.9100 | Buy Now |
|
Master Electronics | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$1.1800 / $2.8800 | Buy Now |
DISTI #
5cd8e226cd7c1c4c38310be7
|
Samtec | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.9400 / $2.9100 | Buy Now |
Part Details for ESHF-106-01-F-D-SM
ESHF-106-01-F-D-SM CAD Models
ESHF-106-01-F-D-SM Part Data Attributes
|
ESHF-106-01-F-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-106-01-F-D-SM
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for ESHF-106-01-F-D-SM
This table gives cross-reference parts and alternative options found for ESHF-106-01-F-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESHF-106-01-F-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
56112-S10-060500R | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | ESHF-106-01-F-D-SM vs 56112-S10-060500R |
78276-512 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | ESHF-106-01-F-D-SM vs 78276-512 |
10076801-102-12LF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | ESHF-106-01-F-D-SM vs 10076801-102-12LF |
10-908-21 | Aries Electronics Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | ESHF-106-01-F-D-SM vs 10-908-21 |
FPH-1222G | Thomas & Betts | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Blue Insulator, Receptacle | ESHF-106-01-F-D-SM vs FPH-1222G |
56112-T11-060500R | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | ESHF-106-01-F-D-SM vs 56112-T11-060500R |
02-907-62 | Aries Electronics Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | ESHF-106-01-F-D-SM vs 02-907-62 |
12-901-21 | Aries Electronics Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | ESHF-106-01-F-D-SM vs 12-901-21 |
609-1244ESHT | Thomas & Betts | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Black Insulator, Receptacle | ESHF-106-01-F-D-SM vs 609-1244ESHT |
10075974-F5212A | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator | ESHF-106-01-F-D-SM vs 10075974-F5212A |