Part Details for ESH685M500AH8AA by KEMET Corporation
Overview of ESH685M500AH8AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESH685M500AH8AA
ESH685M500AH8AA CAD Models
ESH685M500AH8AA Part Data Attributes
|
ESH685M500AH8AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH685M500AH8AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.236 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESH685M500AH8AA
This table gives cross-reference parts and alternative options found for ESH685M500AH8AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH685M500AH8AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2H685M10016JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | ESH685M500AH8AA vs RD2H685M10016JL |
RD2H685M10016HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | ESH685M500AH8AA vs RD2H685M10016HR |
RD2H685M10016MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | ESH685M500AH8AA vs RD2H685M10016MR |
RD2H685M10016QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | ESH685M500AH8AA vs RD2H685M10016QR |
RD2H685M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | ESH685M500AH8AA vs RD2H685M10016QL |
RD2H685M10016DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | ESH685M500AH8AA vs RD2H685M10016DL |
RD2H685M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ESH685M500AH8AA vs RD2H685M10016SS |
RD2H685M10016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | ESH685M500AH8AA vs RD2H685M10016HL |
RD2H685M10016CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ESH685M500AH8AA vs RD2H685M10016CS |
RD2H685M10016JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | ESH685M500AH8AA vs RD2H685M10016JR |