-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESH475M063AC3FA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH475M063AC3FA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 34 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESH475M063AC3FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH475M063AC3FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7LGM0511LLN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ESH475M063AC3FA vs 24R7LGM0511LLN711J |
MK1J475M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ESH475M063AC3FA vs MK1J475M05011TS |
THR1JM4R7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF | Luminous Town Electric Co Ltd | ESH475M063AC3FA vs THR1JM4R7 |
84R7LGM0511LW01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ESH475M063AC3FA vs 84R7LGM0511LW01C |
14R7LGM0511NPN011D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ESH475M063AC3FA vs 14R7LGM0511NPN011D |
14R7LGM0511RTN911M | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESH475M063AC3FA vs 14R7LGM0511RTN911M |
84R7LGM0511NPN111B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ESH475M063AC3FA vs 84R7LGM0511NPN111B |
14R7LGM0511NPN711A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ESH475M063AC3FA vs 14R7LGM0511NPN711A |
WL1J475M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESH475M063AC3FA vs WL1J475M05011FS |
84R7LGM0511RTN911M | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESH475M063AC3FA vs 84R7LGM0511RTN911M |