Part Details for ESH474M063AC3LA by KEMET Corporation
Overview of ESH474M063AC3LA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESH474M063AC3LA
ESH474M063AC3LA CAD Models
ESH474M063AC3LA Part Data Attributes
|
ESH474M063AC3LA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH474M063AC3LA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 8 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for ESH474M063AC3LA
This table gives cross-reference parts and alternative options found for ESH474M063AC3LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH474M063AC3LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGAR47M1JTA-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | ESH474M063AC3LA vs RGAR47M1JTA-0511P |
RGAR47M1JCC-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | ESH474M063AC3LA vs RGAR47M1JCC-0511 |
RASLR47M63CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF, | IBS Electronics Inc | ESH474M063AC3LA vs RASLR47M63CF35X11 |
SN063M0R47K5F30511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | ESH474M063AC3LA vs SN063M0R47K5F30511 |
UTWR47M63CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | ESH474M063AC3LA vs UTWR47M63CF35X11 |
SH063M0R47K5F30511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | ESH474M063AC3LA vs SH063M0R47K5F30511 |
UTWLLR47M63TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF, | IBS Electronics Inc | ESH474M063AC3LA vs UTWLLR47M63TB5X11 |
SN063M0R47K5F10511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | ESH474M063AC3LA vs SN063M0R47K5F10511 |
UTWR47M63CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | ESH474M063AC3LA vs UTWR47M63CF25X11 |
ENRR47M63 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF | Hitano Enterprise Corp | ESH474M063AC3LA vs ENRR47M63 |