Part Details for ESH3DHV6G by Taiwan Semiconductor
Overview of ESH3DHV6G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ESH3DHV6G
ESH3DHV6G CAD Models
ESH3DHV6G Part Data Attributes
|
ESH3DHV6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESH3DHV6G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESH3DHV6G
This table gives cross-reference parts and alternative options found for ESH3DHV6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH3DHV6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3DV-T | Rectifier Diode, | Rectron Semiconductor | ESH3DHV6G vs ES3DV-T |
SKL320C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Viking Tech Corp | ESH3DHV6G vs SKL320C |
ES3DSMB | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, | Diotec Semiconductor AG | ESH3DHV6G vs ES3DSMB |
EFM304L-T | Rectifier Diode, | Rectron Semiconductor | ESH3DHV6G vs EFM304L-T |
ES3D-T | Rectifier Diode, | Rectron Semiconductor | ESH3DHV6G vs ES3D-T |
ES3DV-W | Rectifier Diode, | Rectron Semiconductor | ESH3DHV6G vs ES3DV-W |
RGP30D | Rectifier Diode, 1 Element, 3A, 200V V(RRM) | Taiwan Semiconductor | ESH3DHV6G vs RGP30D |
ES3D-W | Rectifier Diode, | Rectron Semiconductor | ESH3DHV6G vs ES3D-W |
USF34 | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | ESH3DHV6G vs USF34 |
1N5624 | RECTIFIER DIODE,200V V(RRM),DO-41 | Intersil Corporation | ESH3DHV6G vs 1N5624 |