Part Details for ESH227M035AG3KA by KEMET Corporation
Overview of ESH227M035AG3KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESH227M035AG3KA
ESH227M035AG3KA CAD Models
ESH227M035AG3KA Part Data Attributes
|
ESH227M035AG3KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH227M035AG3KA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.077 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESH227M035AG3KA
This table gives cross-reference parts and alternative options found for ESH227M035AG3KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH227M035AG3KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE035M0220K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESH227M035AG3KA vs SE035M0220K5F10811 |
RGA221M1VSR-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Lelon Electronics Corp | ESH227M035AG3KA vs RGA221M1VSR-0811 |
UKL1V221MPAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESH227M035AG3KA vs UKL1V221MPAANA |
ESE227M035AG3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESH227M035AG3KA vs ESE227M035AG3KA |
ESH227M035AG3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESH227M035AG3KA vs ESH227M035AG3JA |
RXH221M1VBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Lelon Electronics Corp | ESH227M035AG3KA vs RXH221M1VBK-0811 |
ESE227M035AG3AA | Aluminum Electrolytic Capacitor, Aluminum (wet), | KEMET Corporation | ESH227M035AG3KA vs ESE227M035AG3AA |
SE035M0220D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESH227M035AG3KA vs SE035M0220D3F-0811 |
GHR220M035-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | ESH227M035AG3KA vs GHR220M035-0811 |
ESH227M035AG3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESH227M035AG3KA vs ESH227M035AG3AA |