-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1669
|
Newark | Cap, 220Μf, 16V, 20%, Capacitance:220Μf, Voltage Rating:16V, Product Range:Esh Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:6.3Mm, Lead Spacing:2.5Mm, Height:11Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Kemet ESH227M016AE3AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 37405 |
|
$0.0240 | Buy Now |
DISTI #
399-6566-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
41331 In Stock |
|
$0.0537 / $0.2700 | Buy Now |
DISTI #
80-ESH227M016AE3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 105C 2k Hour Radial RoHS: Compliant | 45221 |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
V99:2348_17730796
|
Arrow Electronics | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 220mA 2000h 105°C Bag RoHS: Compliant Min Qty: 1634 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2235 | Americas - 13859 |
|
$0.0408 / $0.0612 | Buy Now |
DISTI #
80897799
|
Verical | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 220mA 2000h 105°C Bag RoHS: Compliant Min Qty: 1634 Package Multiple: 1 Date Code: 2235 | Americas - 13859 |
|
$0.0612 | Buy Now |
DISTI #
ESH227M016AE3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0500 | Buy Now |
DISTI #
ESH227M016AE3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESH227M016AE3AA) RoHS: Compliant Min Qty: 40000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESH227M016AE3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH227M016AE3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESH227M016AE3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH227M016AE3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLH220MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH227M016AE3AA vs 16ZLH220MEFCCA6.3X11 |
16ZLH220M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ESH227M016AE3AA vs 16ZLH220M6.3X11 |
16ZLH220MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH227M016AE3AA vs 16ZLH220MEFCKC6.3X11 |
16YXJ220MTA6.3X11 | CAP ALUM 220UF 20% 16V RADIAL | Rubycon Corporation | ESH227M016AE3AA vs 16YXJ220MTA6.3X11 |
16ZLH220MCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH227M016AE3AA vs 16ZLH220MCE6.3X11 |
NRSH221M16V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESH227M016AE3AA vs NRSH221M16V6.3X11TBSTF |
16ZLH220MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH227M016AE3AA vs 16ZLH220MFA6.3X11 |
B41821F4227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | ESH227M016AE3AA vs B41821F4227M000 |
16ZLH220MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH227M016AE3AA vs 16ZLH220MEFCCE6.3X11 |
NRE-JL221M16V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESH227M016AE3AA vs NRE-JL221M16V6.3X11TBF |