Part Details for ESE335M250AG3AA by KEMET Corporation
Overview of ESE335M250AG3AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESE335M250AG3AA
ESE335M250AG3AA CAD Models
ESE335M250AG3AA Part Data Attributes
|
ESE335M250AG3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE335M250AG3AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0348 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESE335M250AG3AA
This table gives cross-reference parts and alternative options found for ESE335M250AG3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE335M250AG3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE250M3R30A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | ESE335M250AG3AA vs SE250M3R30A3F-0811 |
ESE335M250AG3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESE335M250AG3AA vs ESE335M250AG3EA |
ESE335M250AG3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESE335M250AG3AA vs ESE335M250AG3JA |
SE250M3R30K5F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | ESE335M250AG3AA vs SE250M3R30K5F30811 |
SE250M3R30L5F90811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | ESE335M250AG3AA vs SE250M3R30L5F90811 |
SE250M3R30D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | ESE335M250AG3AA vs SE250M3R30D3F-0811 |
SE250M3R30K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | ESE335M250AG3AA vs SE250M3R30K5F10811 |
ESE335M250AG3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESE335M250AG3AA vs ESE335M250AG3DA |
KSE335M250R1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Teapo Electronic Corporation | ESE335M250AG3AA vs KSE335M250R1ABG11K |
SE250M3R30C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | ESE335M250AG3AA vs SE250M3R30C3F10811 |