-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6826
|
Newark | 2200 U 16V |Kemet ESE228M016AL3EA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.2540 | Buy Now |
DISTI #
399-ESE228M016AL3EATB-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2565 | Buy Now |
DISTI #
ESE228M016AL3EA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESE228M016AL3EA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE228M016AL3EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE228M016AL3EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.352 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 990 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESE228M016AL3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE228M016AL3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE016M2200B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESE228M016AL3EA vs SE016M2200B5F-1320 |
SC016M2200B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESE228M016AL3EA vs SC016M2200B5F-1320 |
GHR222M016-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Gemmy Electronics Co Ltd | ESE228M016AL3EA vs GHR222M016-1320 |
LESR2200M16CF213X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESE228M016AL3EA vs LESR2200M16CF213X20 |
SC016M2200L5FW1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESE228M016AL3EA vs SC016M2200L5FW1320 |
KM222M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Capxon International Electronics Co Ltd | ESE228M016AL3EA vs KM222M016 |
KSC228M016S1ACL20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | ESE228M016AL3EA vs KSC228M016S1ACL20K |
LESR2200M16TR13X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESE228M016AL3EA vs LESR2200M16TR13X20 |
SC016M2200D5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESE228M016AL3EA vs SC016M2200D5F-1320 |
SE016M2200L5FW1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESE228M016AL3EA vs SE016M2200L5FW1320 |