-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6824
|
Newark | 2200 10 Vdv |Kemet ESE228M010AH4EA RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2050 | Buy Now |
DISTI #
399-ESE228M010AH4EATB-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 2100 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE228M010AH4EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE228M010AH4EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESE228M010AH4EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE228M010AH4EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHT2200M10 | Aluminum Electrolytic Capacitor, | NTE Electronics Inc | ESE228M010AH4EA vs VHT2200M10 |
KM222M010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Capxon International Electronics Co Ltd | ESE228M010AH4EA vs KM222M010 |
8222LBM1020RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | ESE228M010AH4EA vs 8222LBM1020RXN511B |
8222LBM1020RXN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ESE228M010AH4EA vs 8222LBM1020RXN1D |
8222LBM1020RXN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ESE228M010AH4EA vs 8222LBM1020RXN40 |
RGA222M1ASR1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Lelon Electronics Corp | ESE228M010AH4EA vs RGA222M1ASR1020 |
EEUFS1A222 | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | ESE228M010AH4EA vs EEUFS1A222 |
B41821A3228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | ESE228M010AH4EA vs B41821A3228M000 |
LESR2200M10TR6310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESE228M010AH4EA vs LESR2200M10TR6310X20 |
10YXJ2200MCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESE228M010AH4EA vs 10YXJ2200MCE10X20 |