-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ESE227M035AG3EATB-ND
|
DigiKey | CAP ALUM RAD 105C Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE227M035AG3EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE227M035AG3EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.077 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESE227M035AG3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE227M035AG3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESE227M035AG3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESE227M035AG3EA vs ESE227M035AG3KA |
SE035M0220J5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M035AG3EA vs SE035M0220J5FW0811 |
SE035M0220L5F90811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M035AG3EA vs SE035M0220L5F90811 |
ESH227M035AG3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESE227M035AG3EA vs ESH227M035AG3JA |
ESE227M035AG3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESE227M035AG3EA vs ESE227M035AG3DA |
SE035M0220K5F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M035AG3EA vs SE035M0220K5F30811 |
SE035M0220K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M035AG3EA vs SE035M0220K5F10811 |
RGA221M1VSR-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Lelon Electronics Corp | ESE227M035AG3EA vs RGA221M1VSR-0811 |
KSE227M035S1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | ESE227M035AG3EA vs KSE227M035S1ABG11K |
KSE227M035R1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | ESE227M035AG3EA vs KSE227M035R1ABG11K |