-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6807
|
Newark | 220 U 25V |Kemet ESE227M025AG3EA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
399-ESE227M025AG3EATB-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 20000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0666 | Buy Now |
DISTI #
ESE227M025AG3EA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESE227M025AG3EA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE227M025AG3EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE227M025AG3EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.055 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESE227M025AG3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE227M025AG3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE025M0220K3F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M025AG3EA vs SE025M0220K3F30811 |
SH025M0220K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M025AG3EA vs SH025M0220K5F10811 |
KSE227M025R1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | ESE227M025AG3EA vs KSE227M025R1ABG11K |
SC025M0220L5F90811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M025AG3EA vs SC025M0220L5F90811 |
ST025M0220A5F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ESE227M025AG3EA vs ST025M0220A5F-0811 |
SL025M0220F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ESE227M025AG3EA vs SL025M0220F5F10811 |
ETA227M025AG3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ESE227M025AG3EA vs ETA227M025AG3JA |
GHR220M025-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | ESE227M025AG3EA vs GHR220M025-0811 |
ESW227M025AG3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESE227M025AG3EA vs ESW227M025AG3AA |
SJ025M0220K5F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M025AG3EA vs SJ025M0220K5F30811 |