-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6774
|
Newark | 2,2 U 100V |Kemet ESE225M100AC3FA Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 | Buy Now |
DISTI #
399-ESE225M100AC3FATB-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 6000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0337 | Buy Now |
DISTI #
ESE225M100AC3FA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESE225M100AC3FA) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE225M100AC3FA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE225M100AC3FA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 22 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESE225M100AC3FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE225M100AC3FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2MAM0511RXN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | ESE225M100AC3FA vs 82R2MAM0511RXN40 |
22R2MAM0511RXN011F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | ESE225M100AC3FA vs 22R2MAM0511RXN011F |
22R2MAM0511NPN411F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | ESE225M100AC3FA vs 22R2MAM0511NPN411F |
12R2MAM0511NPN011D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | ESE225M100AC3FA vs 12R2MAM0511NPN011D |
ELE-101EFC2R2ME11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | ESE225M100AC3FA vs ELE-101EFC2R2ME11D |
RGA2R2M2AFC-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | ESE225M100AC3FA vs RGA2R2M2AFC-0511P |
82R2MAM0511RT00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | ESE225M100AC3FA vs 82R2MAM0511RT00D |
82R2MAM0511RTN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | ESE225M100AC3FA vs 82R2MAM0511RTN7M |
82R2MAM0511RX05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | ESE225M100AC3FA vs 82R2MAM0511RX05M |
22R2MAM0511NPN411B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | ESE225M100AC3FA vs 22R2MAM0511NPN411B |