ESE225M100AC3EA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ESE225M100AC3EA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESE225M100AC3EA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC6773
Newark 2,2 U 100V |Kemet ESE225M100AC3EA Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0260
$0.0260 Buy Now
DISTI # 399-ESE225M100AC3EATB-ND
DigiKey CAP ALUM RAD 105C Min Qty: 20000 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 20,000 $0.0304
$0.0304 Buy Now
DISTI # ESE225M100AC3EA
Avnet Abacus Aluminum Electrolytic Capacitor, 2.2 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESE225M100AC3EA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESE225M100AC3EA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESE225M100AC3EA by KEMET Corporation

ESE225M100AC3EA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.003 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
22 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESE225M100AC3EA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ESE225M100AC3EA

This table gives cross-reference parts and alternative options found for ESE225M100AC3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE225M100AC3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
82R2MAM0511RXN40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd ESE225M100AC3EA vs 82R2MAM0511RXN40
22R2MAM0511RXN011F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESE225M100AC3EA vs 22R2MAM0511RXN011F
22R2MAM0511NPN411F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESE225M100AC3EA vs 22R2MAM0511NPN411F
12R2MAM0511NPN011D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESE225M100AC3EA vs 12R2MAM0511NPN011D
ELE-101EFC2R2ME11D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con ESE225M100AC3EA vs ELE-101EFC2R2ME11D
RGA2R2M2AFC-0511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp ESE225M100AC3EA vs RGA2R2M2AFC-0511P
82R2MAM0511RT00D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd ESE225M100AC3EA vs 82R2MAM0511RT00D
82R2MAM0511RTN7M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd ESE225M100AC3EA vs 82R2MAM0511RTN7M
82R2MAM0511RX05M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd ESE225M100AC3EA vs 82R2MAM0511RX05M
22R2MAM0511NPN411B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, Fenghua (HK) Electronics Ltd ESE225M100AC3EA vs 22R2MAM0511NPN411B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESE225M100AC3EA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESE225M100AC3EA by KEMET Corporation

  • Please alert me when ESE225M100AC3EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESE225M100AC3EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESE225M100AC3EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESE225M100AC3EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESE225M100AC3EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESE225M100AC3EA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: