Part Details for ESE157M016AE3EA by KEMET Corporation
Overview of ESE157M016AE3EA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESE157M016AE3EA
ESE157M016AE3EA CAD Models
ESE157M016AE3EA Part Data Attributes
|
ESE157M016AE3EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE157M016AE3EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.024 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESE157M016AE3EA
This table gives cross-reference parts and alternative options found for ESE157M016AE3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE157M016AE3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC016M0150DZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESE157M016AE3EA vs SC016M0150DZF-0611 |
1151LCMAA11RTN511C | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESE157M016AE3EA vs 1151LCMAA11RTN511C |
8151LCMAA11RXN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESE157M016AE3EA vs 8151LCMAA11RXN0N |
2151LCMAA11RTN3110 | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESE157M016AE3EA vs 2151LCMAA11RTN3110 |
8151LCMAA11RX00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESE157M016AE3EA vs 8151LCMAA11RX00B |
8151LCMAA11RTN311C | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESE157M016AE3EA vs 8151LCMAA11RTN311C |
8151LCMAA11RTN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESE157M016AE3EA vs 8151LCMAA11RTN4E |
MK1C157M6L011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | ESE157M016AE3EA vs MK1C157M6L011PC |
8151LCMAA11RX05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESE157M016AE3EA vs 8151LCMAA11RX05F |
8151LCMAA11RTN711R | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESE157M016AE3EA vs 8151LCMAA11RTN711R |