Part Details for ESDM3033N2T5G by onsemi
Overview of ESDM3033N2T5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for ESDM3033N2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7471
|
Newark | Bidirectional 5V Mid-Cap Surge In Sod-882/ Reel |Onsemi ESDM3033N2T5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
488-ESDM3033N2T5GCT-ND
|
DigiKey | BIDIRECTIONAL 5V MID-CAP SURGE I Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6820 In Stock |
|
$0.0301 / $0.3000 | Buy Now |
|
Rochester Electronics | ESDM3033 - ESD Protection Diode, 3.3 V 3.3V ESD in 1006 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2552000 |
|
$0.0270 / $0.0318 | Buy Now |
|
Flip Electronics | Stock, ship today | 7050 |
|
RFQ |
Part Details for ESDM3033N2T5G
ESDM3033N2T5G CAD Models
ESDM3033N2T5G Part Data Attributes
|
ESDM3033N2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESDM3033N2T5G
onsemi
ESD Protection Diode, 3.3 V 3.3V ESD in 1006, X2DFN-2, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X2DFN-2 | |
Package Description | X2DFN-2 | |
Manufacturer Package Code | 714AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-06-24 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 5.1 V | |
Breakdown Voltage-Nom | 6.05 V | |
Clamping Voltage-Max | 8.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |