-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Data Line Protection, Bidirectional (1 V - Thunderbolt 3.0), 0.2 pF, DFN-2, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDL2011PFCT5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2992291RL
|
Farnell | ESD PROTECTION DIODE, 1V, DSN RoHS: Compliant Min Qty: 500 Lead time: 40 Weeks, 1 Days Container: Reel | 15800 |
|
$0.0437 / $0.0498 | Buy Now |
DISTI #
2992291
|
Farnell | ESD PROTECTION DIODE, 1V, DSN RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 15800 |
|
$0.0437 / $0.2318 | Buy Now |
DISTI #
488-ESDL2011PFCT5GCT-ND
|
DigiKey | TVS DIODE 1VWM 6VC 2DFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
593017 In Stock |
|
$0.0455 / $0.3400 | Buy Now |
DISTI #
ESDL2011PFCT5G
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 15kV 2-Pin DSN T/R - Tape and Reel (Alt: ESDL2011PFCT5G) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
2190000 Partner Stock |
|
$0.0408 / $0.0417 | Buy Now |
DISTI #
V72:2272_19034560
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 1V 2-Pin X4-DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2101 Container: Cut Strips | Americas - 17074 |
|
$0.0469 / $0.2538 | Buy Now |
DISTI #
53537736
|
Verical | ESD Suppressor TVS Bi-Dir 1V 2-Pin X4-DFN T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 2101 | Americas - 17074 |
|
$0.0469 / $0.0973 | Buy Now |
|
Quest Components | 530606 |
|
$0.0960 / $0.6400 | Buy Now | |
DISTI #
C1S541901920043
|
Chip One Stop | TVS RoHS: Compliant Container: Cut Tape | 89 |
|
$0.1100 / $0.1110 | Buy Now |
DISTI #
ESDL2011PFCT5G
|
EBV Elektronik | (Alt: ESDL2011PFCT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2190000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDL2011PFCT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESDL2011PFCT5G
onsemi
High Speed Data Line Protection, Bidirectional (1 V - Thunderbolt 3.0), 0.2 pF, DFN-2, 10000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN-2 | |
Manufacturer Package Code | 152AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2018-05-15 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 2.3 V | |
Breakdown Voltage-Min | 1.4 V | |
Breakdown Voltage-Nom | 1.65 V | |
Clamping Voltage-Max | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.313 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 1 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |