-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC6121
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics ESDCAN24-2BLY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 360000 |
|
$0.0570 | Buy Now |
DISTI #
97W2137
|
Newark | Esd Protection Device, Tvs, 230 W, 43 V, Sot-23, 3 Rohs Compliant: Yes |Stmicroelectronics ESDCAN24-2BLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46738 |
|
$0.0740 / $0.4000 | Buy Now |
DISTI #
497-13262-1-ND
|
DigiKey | TVS DIODE 24VWM 40VC SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
87829 In Stock |
|
$0.0634 / $0.3200 | Buy Now |
DISTI #
ESDCAN24-2BLY
|
Avnet Americas | ESD Suppressor TVS Dual Bi-Dir 30kV 3-Pin SOT-23 (TO-236) T/R - Tape and Reel (Alt: ESDCAN24-2BLY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 327000 |
|
$0.0498 / $0.0564 | Buy Now |
DISTI #
97W2137
|
Avnet Americas | ESD Suppressor TVS Dual Bi-Dir 30kV 3-Pin SOT-23 (TO-236) T/R - Bulk (Alt: 97W2137) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7532 Partner Stock |
|
$0.0990 / $0.4000 | Buy Now |
DISTI #
ESDCAN24-2BLY
|
Avnet Americas | ESD Suppressor TVS Dual Bi-Dir 30kV 3-Pin SOT-23 (TO-236) T/R - Tape and Reel (Alt: ESDCAN24-2BLY) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 / $0.0586 | Buy Now |
DISTI #
511-ESDCAN24-2BLY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Dual-Line TVS Auto TVS CAN 24V 230W RoHS: Compliant | 34200 |
|
$0.0610 / $0.3200 | Buy Now |
DISTI #
E02:0323_04182824
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2426 | Europe - 33000 |
|
$0.0568 / $0.0761 | Buy Now |
DISTI #
E54:1762_12515446
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2417 | Europe - 3000 |
|
$0.0565 / $0.0757 | Buy Now |
DISTI #
V72:2272_06551763
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2220 Container: Cut Strips | Americas - 2580 |
|
$0.0579 / $0.2991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDCAN24-2BLY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDCAN24-2BLY
STMicroelectronics
Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Nom | 29.5 V | |
Clamping Voltage-Max | 43 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 230 W | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |